1727764 | Phoenix Contact
PCB terminal, 15 pole, pitch 3.81 mm, AWG 26-16, 8 A, screw connection, green, 1727764
Unit Price (€ / pc.)
7.6755 € *
Available: 0 pcs.
Available in 10 days: 1,150 pcs.
Leadtime: 2 Weeks **
PCB terminal, 1727764, Phoenix Contact
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², number of potentials: 15, number of rows: 3, number of positions per row: 5, pitch: 3.81 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Extremely small design for the respective conductor cross section
- Conductor connection on several levels enables higher contact density
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 26-16 | |
Width | 20.95 mm | |
Colour | grün | |
Height | 27.4 mm | |
Cable cross-section | 0,14-1,5 mm² | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Pin number | 15-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |