1728297 | Phoenix Contact

PCB terminal, 3 pole, pitch 3.81 mm, AWG 26-16, 10 A, screw connection, green, 1728297

Order No.: 63P8807
EAN: 4017918025748
MPN:
1728297
SMKDS 1/ 3-3,81
Series: SMKDS
1728297 Phoenix Contact PCB Terminal Blocks Image 1
1728297 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 10 days: 6,785 pcs.
Leadtime: 2 Weeks **
Total Price:
1.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2733 €

PCB terminal, 1728297, Phoenix Contact

PCB terminal block, nominal current: 10 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 3.81 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 35 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Angled connection enables multi-row arrangement on the PCB
  • Extremely small design for the respective conductor cross section
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-16
Width 11.42 mm
Colour grün
Height 13 mm
Cable cross-section 0,14-1,5 mm²
Rated voltage 200 V
Rated current 10 A
Pin number 3-polig
Grid 3.81 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes