1729199 | Phoenix Contact

PCB terminal, 9 pole, pitch 5.08 mm, AWG 26-16, 13.5 A, screw connection, green, 1729199

Order No.: 63P4712
EAN: 4017918026066
MPN:
1729199
MKDSN 1,5/ 9-5,08
Series: MKDSN
1729199 Phoenix Contact PCB Terminal Blocks Image 1
1729199 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Available in 10 days: 420 pcs.
Leadtime: 2 Weeks **
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.5819 €
100 pcs.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1729199, Phoenix Contact

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 9, number of rows: 1, number of positions per row: 9, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Extremely small design for the respective conductor cross section
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-16
Width 45.72 mm
Colour grün
Height 13.5 mm
Cable cross-section 0,14-1,5 mm²
Rated voltage 400 V
Rated current 13.5 A
Pin number 9-polig
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei