1730117 | Phoenix Contact

PCB terminal, 12 pole, pitch 5 mm, AWG 26-14, 17.5 A, screw connection, green, 1730117

Order No.: 63P4788
EAN: 4017918026219
MPN:
1730117
MKDSP 1,5/12
Series: MKSDP
1730117 Phoenix Contact PCB Terminal Blocks Image 1
1730117 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.3554 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3554 €

PCB terminal, 1730117, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 12, number of rows: 1, number of positions per row: 12, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Quick and convenient testing using integrated test option
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection screw connection
AWG cross-section AWG 26-14
Width 60 mm
Colour green
Height 17.3 mm
Cable cross-section 0.14-2.5 mm²
Rated voltage 400 V
Rated current 17.5 A
Pin number 12 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes