1730395 | Phoenix Contact

PCB terminal, 2 pole, pitch 5.08 mm, AWG 26-14, 24 A, screw connection, green, 1730395

Order No.: 63P4303
EAN: 4017918026332
MPN:
1730395
MKDS 2,5/ 2-5,08
Series: MKDS
1730395 Phoenix Contact PCB Terminal Blocks Image 1
1730395 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Available in 10 days: 1,150 pcs.
Leadtime: 1 Week **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.3685 €
50 pcs.
1.2376 €
100 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1730395, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.7 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
Technical specifications
Anschluss Schraubanschluss
AWG-Leiterquerschnitt AWG 26-14
Breite 11.34 mm
Farbe grün
Höhe 21.7 mm
Leiterquerschnitt 0,14-2,5 mm²
Nennspannung 400 V
Nennstrom 24 A
Polzahl 2-polig
Rastermaß 5.08 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes