1730450 | Phoenix Contact

PCB terminal, 8 pole, pitch 5.08 mm, AWG 26-14, 24 A, screw connection, green, 1730450

Order No.: 63P4309
EAN: 4017918026349
MPN:
1730450
MKDS 2,5/ 8-5,08
Series: MKDS
1730450 Phoenix Contact PCB Terminal Blocks Image 1
1730450 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.2364 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2364 €

PCB terminal, 1730450, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 8, number of rows: 1, number of positions per row: 8, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.7 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
Technical specifications
Connection screw connection
AWG cross-section AWG 26-14
Width 41.82 mm
Colour green
Height 21.7 mm
Cable cross-section 0.14-2.5 mm²
Rated voltage 400 V
Rated current 24 A
Pin number 8 pole
Grid 5.08 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes