1730502 | Phoenix Contact

PCB terminal, 2 pole, pitch 5.08 mm, AWG 26-14, 24 A, screw connection, green, 1730502

Order No.: 63P4615
EAN: 4017918103682
MPN:
1730502
MKDSD 2,5/ 2-5,08
Series: MKDSD
1730502 Phoenix Contact PCB Terminal Blocks Image 1
1730502 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Available in 10 days: 8,296 pcs.
Leadtime: 2 Weeks **
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
2.0349 €
50 pcs.
1.8445 €
100 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1730502, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 3.7 mm, number of solder pins per potential: 2.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Two solder pins reduce the mechanical strain on the soldering spots
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-14
Width 11.34 mm
Colour grün
Height 21.7 mm
Cable cross-section 0,14-2,5 mm²
Rated voltage 400 V
Rated current 24 A
Pin number 2-polig
Grid 5.08 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes