1731501 | Phoenix Contact

PCB terminal, 8 pole, pitch 7.62 mm, AWG 24-12, 24 A, screw connection, green, 1731501

Order No.: 63P0368
EAN: 4017918329938
MPN:
1731501
GMKDS 3/ 8-7,62
Series: GMKDS
1731501 Phoenix Contact PCB Terminal Blocks Image 1
1731501 Phoenix Contact PCB Terminal Blocks Image 2
1731501 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
5.0813 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0813 €

PCB terminal, 1731501, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 630 V, nominal cross section: 2.5 mm², number of potentials: 8, number of rows: 1, number of positions per row: 8, pitch: 7.62 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Larger pitch for increased voltage requirements
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 24-12
Width 60.96 mm
Colour grün
Height 23 mm
Contact distance RM 7,62
Cable cross-section 0,2-4,0 mm²
Rated voltage 630 V
Rated current 24 A
Pin number 8-polig
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes