1731734 | Phoenix Contact

PCB terminal, 3 pole, pitch 7.62 mm, AWG 24-12, 24 A, screw connection, green, 1731734

Order No.: 63P0358
EAN: 4017918026417
MPN:
1731734
GMKDS 3/ 3-7,62
Series: GMKDS
1731734 Phoenix Contact PCB Terminal Blocks Image 1
1731734 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.0587 € *
Available: 80 pcs.
Available in 10 days: 6,548 pcs.
Leadtime: 2 Weeks **
Total Price:
2.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0587 €

PCB terminal, 1731734, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 630 V, nominal cross section: 2.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 7.62 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Larger pitch for increased voltage requirements
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 24-12
Width 22.86 mm
Colour grün
Height 23 mm
Cable cross-section 0,2-4,0 mm²
Rated voltage 630 V
Rated current 24 A
Pin number 3-polig
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes