1732137 | Phoenix Contact
PCB terminal, 1 pole, pitch 5.08 mm, 0.2-4.0 mm², 16 A, spring-clamp connection, green, 1732137
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 10 days: 1,090 pcs.
Leadtime: 2 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.6069 €
50 pcs.
0.5474 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1732137, Phoenix Contact
PCB terminal block, nominal current: 22 A, nominal cross section: 2.5 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 5.08 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.
Features
- Defined contact force ensures that contact remains stable over the long term
- Clamping space opened by means of fixed screwdriver enables convenient conductor connection
- Angled connection enables multi-row arrangement on the PCB
- Two solder pins reduce the mechanical strain on the soldering spots
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection | Federklemmanschluss | |
Width | 5.08 mm | |
Colour | grün | |
Height | 17.7 mm | |
Cable cross-section | 0,2-4,0 mm² | |
Rated voltage | 176 V | |
Rated current | 16 A | |
Pin number | 1-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |