1732140 | Phoenix Contact

PCB terminal, 1 pole, pitch 5.08 mm, 0.2-4.0 mm², 22 A, spring-clamp connection, green, 1732140

Order No.: 64P0545
EAN: 4046356280686
MPN:
1732140
ZFKDS 2,5-5,08 L-EX
Series: ZFKDS
1732140 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.6069 €
50 pcs.
0.5474 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1732140, Phoenix Contact

PCB terminal block, nominal current: 22 A, nominal cross section: 2.5 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 5.08 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.

Features

  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Angled connection enables multi-row arrangement on the PCB
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Filter Property Value
Pin number 1 pole
Grid 5.08 mm
Cable cross-section 0.2-4.0 mm²
Rated current 22 A
Rated voltage 137 V
Connection spring-clamp connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes