1732238 | Phoenix Contact
PCB terminal, 4 pole, pitch 5 mm, AWG 24-14, 24 A, screw connection, green, 1732238
Unit Price (€ / pc.)
5.9143 € *
Available: 0 pcs.
Available in 10 days: 1,130 pcs.
Leadtime: 1 Week **
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
10 pcs.
5.4383 €
50 pcs.
4.9504 €
100 pcs.
4.4506 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1732238, Phoenix Contact
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 5 mm, connection method: front screw connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear double pinning, solder pin: 5 mm, number of solder pins per potential: 2.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Operation and conductor connection from one direction enable integration into front of device
- Two solder pins reduce the mechanical strain on the soldering spots
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Anschluss | Schraubanschluss | |
AWG-Leiterquerschnitt | AWG 24-14 | |
Breite | 22.5 mm | |
Farbe | grün | |
Höhe | 31 mm | |
Leiterquerschnitt | 0,2-2,5 mm² | |
Nennspannung | 400 V | |
Nennstrom | 24 A | |
Polzahl | 4-polig | |
Rastermaß | 5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |