1732412 | Phoenix Contact

PCB terminal, 5 pole, pitch 5 mm, AWG 24-14, 23 A, spring-clamp connection, green, 1732412

Order No.: 63P9371
EAN: 4046356282956
MPN:
1732412
SPT 2,5/ 5-H-5,0-EX
Series: SPT
1732412 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.8437 €
50 pcs.
3.4986 €
100 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1732412, Phoenix Contact

PCB terminal block, nominal current: 23 A, nominal cross section: 2.5 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 2.5 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Operation and conductor connection from one direction enable integration into front of device
  • Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-14
Width 26.4 mm
Colour grün
Height 16 mm
Cable cross-section 0,2-4,0 mm²
Rated voltage 176 V
Rated current 23 A
Pin number 5-polig
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes