1732506 | Phoenix Contact
PCB terminal, 3 pole, pitch 5 mm, AWG 24-14, 23 A, spring-clamp connection, green, 1732506
Unit Price (€ / pc.)
2.5109 € *
Available: 0 pcs.
Available in 10 days: 948 pcs.
Leadtime: 2 Weeks **
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
10 pcs.
2.3086 €
50 pcs.
2.1063 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1732506, Phoenix Contact
PCB terminal block, nominal current: 23 A, nominal cross section: 2.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear double pinning, solder pin: 2.5 mm, number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Clamping space opened by means of fixed screwdriver enables convenient conductor connection
- Operation and conductor connection from one direction enable integration into front of device
- Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 24-14 | |
Width | 16.4 mm | |
Colour | grün | |
Height | 16.9 mm | |
Cable cross-section | 0,2-4,0 mm² | |
Rated voltage | 176 V | |
Rated current | 23 A | |
Pin number | 3-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |