1733619 | Phoenix Contact

PCB terminal, 6 pole, pitch 5.08 mm, AWG 26-14, 17.5 A, screw connection, green, 1733619

Order No.: 63P8972
EAN: 4017918026707
MPN:
1733619
SMKDSP 1,5/ 6-5,08
Series: SMKDSP
1733619 Phoenix Contact PCB Terminal Blocks Image 1
1733619 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.3558 € *
Available in 5 Days: 850 pcs. - if ordered today
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3558 €
10 pcs.
3.0940 €
50 pcs.
2.8084 €
100 pcs.
2.5228 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1733619, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 6, number of rows: 1, number of positions per row: 6, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 55 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Angled connection enables multi-row arrangement on the PCB
  • Quick and convenient testing using integrated test option
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Filter Property Value
Pin number 6 pole
Grid 5.08 mm
Cable cross-section 0.14-2.5 mm²
AWG cross-section AWG 26-14
Rated current 17.5 A
Rated voltage 400 V
Width 30.48 mm
Height 18.8 mm
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes