1735817 | Phoenix Contact

PCB terminal, 5 pole, pitch 10 mm, AWG 20-4, 76 A, spring-clamp connection, green, 1735817

Order No.: 63P9319
EAN: 4046356179454
MPN:
1735817
SPT 16/ 5-H-10,0-ZB
Series: SPT
1735817 Phoenix Contact PCB Terminal Blocks Image 1
1735817 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
10.7338 € *
Available: 0 pcs.
Available in 10 days: 343 pcs.
Leadtime: 2 Weeks **
Total Price:
536.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
10.7338 €

PCB terminal, 1735817, Phoenix Contact

PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 10 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: Zigzag pinning W, solder pin: 4 mm, number of solder pins per potential: 3.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Operation and conductor connection from one direction enable integration into front of device
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 20-4
Width 51.8 mm
Colour grün
Height 34 mm
Cable cross-section 0,75-16 mm²
Rated voltage 1 kV
Rated current 76 A
Pin number 5-polig
Grid 10 mm
Logistics
Country of origin BG
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes