1735862 | Phoenix Contact

PCB terminal, 1 pole, pitch 10 mm, AWG 20-4, 76 A, spring-clamp connection, green, 1735862

Order No.: 63P9292
EAN: 4046356179508
MPN:
1735862
SPT 16/ 1-V-10,0
Series: SPT
1735862 Phoenix Contact PCB Terminal Blocks Image 1
1735862 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Available in 10 days: 112,446 pcs.
Leadtime: 2 Weeks **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
3.1178 €
50 pcs.
2.8322 €
100 pcs.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1735862, Phoenix Contact

PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 10 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear double pinning, solder pin: 4.1 mm, number of solder pins per potential: 6.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Vertical connection enables multi-row arrangement on the PCB
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 20-4
Width 11.8 mm
Colour grün
Height 35.4 mm
Cable cross-section 0,75-16 mm²
Rated voltage 1 kV
Rated current 76 A
Pin number 1-polig
Grid 10 mm
Logistics
Country of origin BG
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes