1736764 | Phoenix Contact

PCB terminal, 16 pole, pitch 5.08 mm, AWG 26-14, 20 A, screw connection, green, 1736764

Order No.: 63P8863
EAN: 4046356181990
MPN:
1736764
SMKDS 2,5/16-5,08
Series: SMKDS
1736764 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
8.2348 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
411.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.2348 €

PCB terminal, 1736764, Phoenix Contact

PCB terminal block, nominal current: 20 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 16, number of rows: 1, number of positions per row: 16, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 50 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Angled connection enables multi-row arrangement on the PCB
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-14
Width 81.28 mm
Colour grün
Height 22.9 mm
Cable cross-section 0,14-2,5 mm²
Rated voltage 400 V
Rated current 20 A
Pin number 16-polig
Grid 5.08 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes