1738144 | Phoenix Contact

PCB terminal, 2 pole, pitch 7.5 mm, AWG 24-8, 41 A, spring-clamp connection, green, 1738144

Order No.: 65P0626
EAN: 4046356281218
MPN:
1738144
SPT 5/ 2-V-7,5
Series: SPT
1738144 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
3.2130 € *
Available: 0 pcs.
Available in 10 days: 6,500 pcs.
Leadtime: 2 Weeks **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
10 pcs.
2.9631 €
50 pcs.
2.7013 €
100 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1738144, Phoenix Contact

PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 6 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 7.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear double pinning, solder pin: 4.6 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Vertical connection enables multi-row arrangement on the PCB
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-8
Width 16.8 mm
Colour grün
Height 28.75 mm
Cable cross-section 0,2-10 mm²
Rated voltage 1 kV
Rated current 41 A
Pin number 2-polig
Grid 7.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes