1744455 | Phoenix Contact

PCB terminal, 24 pole, pitch 5 mm, AWG 24-14, 24 A, spring-clamp connection, green, 1744455

Order No.: 63P8027
EAN: 4046356306379
MPN:
1744455
PTDA 2,5/24-5,0
Series: PTDA
1744455 Phoenix Contact PCB Terminal Blocks Image 1
1744455 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
10.5315 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
526.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
10.5315 €

PCB terminal, 1744455, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 24, number of rows: 1, number of positions per row: 24, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Potentials can be easily looped through with additional connection to the PCB
  • Quick and convenient testing using integrated test option
  • Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-14
Width 121.4 mm
Colour grün
Height 19.5 mm
Cable cross-section 0,2-2,5 mm²
Rated voltage 400 V
Rated current 24 A
Pin number 24-polig
Grid 5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes