1751345 | Phoenix Contact

PCB terminal, 12 pole, pitch 3.5 mm, AWG 26-16, 13.5 A, screw connection, green, 1751345

Order No.: 63P4273
EAN: 4017918103903
MPN:
1751345
MKDS 1/12-3,5
Series: MKDS
1751345 Phoenix Contact PCB Terminal Blocks Image 1
1751345 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.0817 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0817 €

PCB terminal, 1751345, Phoenix Contact

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm², number of potentials: 12, number of rows: 1, number of positions per row: 12, pitch: 3.5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: black, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Extremely small design for the respective conductor cross section
  • Designed for integration into the SMT soldering process
Technical specifications
Connection screw connection
AWG cross-section AWG 26-16
Width 42.5 mm
Colour green
Height 12 mm
Cable cross-section 0.14-1.5 mm²
Rated voltage 200 V
Rated current 13.5 A
Pin number 12 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes