1751387 | Phoenix Contact

PCB terminal, 16 pole, pitch 3.5 mm, AWG 26-16, 13.5 A, screw connection, green, 1751387

Order No.: 63P4282
EAN: 4017918103941
MPN:
1751387
MKDS 1/16-3,5
Series: MKDS
1751387 Phoenix Contact PCB Terminal Blocks Image 1
1751387 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
5.4264 € *
Available: 0 pcs.
Available in 10 days: 28 pcs.
Leadtime: 1 Week **
Total Price:
5.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4264 €

PCB terminal, 1751387, Phoenix Contact

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm², number of potentials: 16, number of rows: 1, number of positions per row: 16, pitch: 3.5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: black, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Extremely small design for the respective conductor cross section
  • Designed for integration into the SMT soldering process
Technical specifications
Anschluss Schraubanschluss
AWG-Leiterquerschnitt AWG 26-16
Breite 56.5 mm
Farbe grün
Höhe 12 mm
Leiterquerschnitt 0,14-1,5 mm²
Nennspannung 200 V
Nennstrom 13.5 A
Polzahl 16-polig
Rastermaß 3.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes