1751442 | Phoenix Contact

PCB terminal, 14 pole, pitch 3.5 mm, AWG 26-16, 8 A, screw connection, green, 1751442

Order No.: 63P4951
EAN: 4017918115876
MPN:
1751442
MKKDS 1/ 7-3,5
Series: MKKDS
1751442 Phoenix Contact PCB Terminal Blocks Image 1
1751442 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
5.4145 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
5.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4145 €

PCB terminal, 1751442, Phoenix Contact

PCB terminal block, nominal current: 8 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², number of potentials: 14, number of rows: 2, number of positions per row: 7, pitch: 3.5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Extremely small design for the respective conductor cross section
  • Conductor connection on several levels enables higher contact density
Technical specifications
Anschluss Schraubanschluss
AWG-Leiterquerschnitt AWG 26-16
Breite 26.75 mm
Farbe grün
Höhe 19.7 mm
Leiterquerschnitt 0,14-1,5 mm²
Nennspannung 200 V
Nennstrom 8 A
Polzahl 14-polig
Rastermaß 3.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes