1751503 | Phoenix Contact
PCB terminal, 5 pole, pitch 3.81 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1751503
Unit Price (€ / pc.)
2.7251 € *
Available: 50 pcs.
Available in 10 days: 1,095 pcs.
Leadtime: 2 Weeks **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.4990 €
50 pcs.
2.2729 €
100 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1751503, Phoenix Contact
PCB terminal block, nominal current: 9 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 3.81 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 3.4 mm, number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Intuitive use through colour coded actuation lever
- Angled connection enables multi-row arrangement on the PCB
- Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 24-16 | |
Width | 20.55 mm | |
Colour | grün | |
Height | 15.4 mm | |
Cable cross-section | 0,2-1,5 mm² | |
Rated voltage | 160 V | |
Rated current | 9 A | |
Pin number | 5-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |