1751523 | Phoenix Contact

PCB terminal, 30 pole, pitch 3.5 mm, AWG 26-16, 8 A, screw connection, green, 1751523

Order No.: 63P4965
EAN: 4017918115944
MPN:
1751523
MKKDS 1/15-3,5
Series: MKKDS
1751523 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
11.1265 € *
Available: 0 pcs.
Available in 10 days: 458 pcs.
Leadtime: 2 Weeks **
Total Price:
556.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.1265 €

PCB terminal, 1751523, Phoenix Contact

PCB terminal block, nominal current: 8 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², number of potentials: 30, number of rows: 2, number of positions per row: 15, pitch: 3.5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Extremely small design for the respective conductor cross section
  • Conductor connection on several levels enables higher contact density
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-16
Width 54.75 mm
Colour grün
Height 19.7 mm
Cable cross-section 0,14-1,5 mm²
Rated voltage 200 V
Rated current 8 A
Pin number 30-polig
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes