1751536 | Phoenix Contact
PCB terminal, 32 pole, pitch 3.5 mm, AWG 24-16, 8 A, screw connection, green, 1751536
Unit Price (€ / pc.)
11.8762 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
PCB terminal, 1751536, Phoenix Contact
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², number of potentials: 32, number of rows: 2, number of positions per row: 16, pitch: 3.5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Extremely small design for the respective conductor cross section
- Conductor connection on several levels enables higher contact density
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 24-16 | |
Width | 58.25 mm | |
Colour | grün | |
Height | 19.7 mm | |
Cable cross-section | 0,14-1,5 mm² | |
Rated voltage | 200 V | |
Rated current | 8 A | |
Pin number | 32-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |