1751581 | Phoenix Contact
PCB terminal, 10 pole, pitch 5.08 mm, AWG 24-16, 15 A, spring-clamp connection, green, 1751581
Unit Price (€ / pc.)
4.998 € *
Available: 0 pcs.
Available in 10 days: 947 pcs.
Leadtime: 1 Week **
PCB terminal, 1751581, Phoenix Contact
PCB terminal block, nominal current: 15 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 10, number of rows: 1, number of positions per row: 10, pitch: 5.08 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear pinning, solder pin: 3.4 mm, number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Intuitive use through colour coded actuation lever
- Two solder pins reduce the mechanical strain on the soldering spots
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Anschluss | Federklemmanschluss | |
AWG-Leiterquerschnitt | AWG 24-16 | |
Breite | 53.3 mm | |
Farbe | grün | |
Höhe | 17 mm | |
Leiterquerschnitt | 0,2-1,5 mm² | |
Nennspannung | 320 V | |
Nennstrom | 15 A | |
Polzahl | 10-polig | |
Rastermaß | 5.08 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |