1752104 | Phoenix Contact
PCB terminal, 2 pole, pitch 3.5 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1752104
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Available in 10 days: 21,898 pcs.
Leadtime: 1 Week **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9401 €
50 pcs.
0.8568 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1752104, Phoenix Contact
PCB terminal block, nominal current: 9 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 65 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Intuitive use through colour coded actuation lever
- Angled connection enables multi-row arrangement on the PCB
- Quick and convenient testing using integrated test option
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 24-16 | |
Width | 7.6 mm | |
Colour | green | |
Height | 15.9 mm | |
Cable cross-section | 0.2-1.5 mm² | |
Rated voltage | 200 V | |
Rated current | 9 A | |
Pin number | 2 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |