1752191 | Phoenix Contact

PCB terminal, 11 pole, pitch 3.5 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1752191

Order No.: 63P9553
EAN: 4046356321044
MPN:
1752191
SPTA 1/11-3,5
Series: SPTA
Phoenix Contact
1752191 Phoenix Contact PCB Terminal Blocks Image 1
1752191 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.0103 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0103 €

PCB terminal, 1752191, Phoenix Contact

PCB terminal block, nominal current: 9 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², number of potentials: 11, number of rows: 1, number of positions per row: 11, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 65 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Angled connection enables multi-row arrangement on the PCB
  • Quick and convenient testing using integrated test option
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-16
Width 39.1 mm
Colour green
Height 15.9 mm
Cable cross-section 0.2-1.5 mm²
Rated voltage 200 V
Rated current 9 A
Pin number 11 pole
Grid 3.5 mm
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes