1752214 | Phoenix Contact

PCB terminal, 2 pole, pitch 5 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1752214

Order No.: 63P9534
EAN: 4046356321068
MPN:
1752214
SPTA 1/ 2-5,0
Series: SPTA
1752214 Phoenix Contact PCB Terminal Blocks Image 1
1752214 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 80 pcs.
Available in 10 days: 44,488 pcs.
Leadtime: 2 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9758 €
50 pcs.
0.8925 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1752214, Phoenix Contact

PCB terminal block, nominal current: 9 A, rated voltage (III/2): 320 V, nominal cross section: 1 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 65 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Angled connection enables multi-row arrangement on the PCB
  • Quick and convenient testing using integrated test option
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-16
Width 9.1 mm
Colour grün
Height 15.9 mm
Cable cross-section 0,2-1,5 mm²
Rated voltage 320 V
Rated current 9 A
Pin number 2-polig
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes