1752230 | Phoenix Contact

PCB terminal, 4 pole, pitch 5 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1752230

Order No.: 63P9540
EAN: 4046356321082
MPN:
1752230
SPTA 1/ 4-5,0
Series: SPTA
Phoenix Contact
1752230 Phoenix Contact PCB Terminal Blocks Image 1
1752230 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Available in 10 days: 19,548 pcs.
Leadtime: 1 Week **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.8802 €
50 pcs.
1.7017 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1752230, Phoenix Contact

PCB terminal block, nominal current: 9 A, rated voltage (III/2): 320 V, nominal cross section: 1 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 65 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Angled connection enables multi-row arrangement on the PCB
  • Quick and convenient testing using integrated test option
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-16
Width 19.1 mm
Colour green
Height 15.9 mm
Cable cross-section 0.2-1.5 mm²
Rated voltage 320 V
Rated current 9 A
Pin number 4 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes