1755619 | Phoenix Contact
PCB terminal, 5 pole, pitch 5 mm, AWG 26-12, 10 A, screw connection, green, 1755619
Unit Price (€ / pc.)
2.4752 € *
Available: 187 pcs.
Available in 10 days: 17,589 pcs.
Leadtime: 2 Weeks **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2729 €
50 pcs.
2.0825 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1755619, Phoenix Contact
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 400 V, contact surface: tin, type of contact: female connector, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: H1L Philipps recess with slotted Torx, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting: without.
Features
- Low temperature rise, thanks to maximum contact force
- High terminal block capacity thanks to rectangular terminal block space
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 26-12 | |
Width | 25 mm | |
Colour | grün | |
Height | 13.15 mm | |
Cable cross-section | 0,2-2,5 mm² | |
Rated voltage | 400 V | |
Rated current | 10 A | |
Pin number | 5-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |