1755680 | Phoenix Contact

PCB terminal, 12 pole, pitch 5 mm, AWG 26-12, 10 A, screw connection, green, 1755680

Order No.: 63P7860
EAN: 4046356335027
MPN:
1755680
PT 1,5/12-PH-5,0
Series: PT
1755680 Phoenix Contact PCB Terminal Blocks Image 1
1755680 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2602 €

PCB terminal, 1755680, Phoenix Contact

PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 400 V, contact surface: tin, type of contact: female connector, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: H1L Philipps recess with slotted Torx, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting: without.

Features

  • Low temperature rise, thanks to maximum contact force
  • High terminal block capacity thanks to rectangular terminal block space
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-12
Width 60 mm
Colour grün
Height 13.15 mm
Cable cross-section 0,2-2,5 mm²
Rated voltage 400 V
Rated current 10 A
Pin number 12-polig
Grid 5 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes