1755716 | Phoenix Contact
PCB terminal, 15 pole, pitch 5 mm, AWG 26-12, 10 A, screw connection, green, 1755716
Unit Price (€ / pc.)
5.117 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
PCB terminal, 1755716, Phoenix Contact
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 400 V, contact surface: tin, type of contact: female connector, number of potentials: 15, number of rows: 1, number of positions: 15, number of connections: 15, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: H1L Philipps recess with slotted Torx, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting: without.
Features
- Low temperature rise, thanks to maximum contact force
- High terminal block capacity thanks to rectangular terminal block space
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 26-12 | |
Width | 75 mm | |
Colour | grün | |
Height | 13.15 mm | |
Cable cross-section | 0,2-2,5 mm² | |
Rated voltage | 400 V | |
Rated current | 10 A | |
Pin number | 15-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |