1755732 | Phoenix Contact

PCB terminal, 2 pole, pitch 5 mm, AWG 26-14, 10 A, screw connection, green, 1755732

Order No.: 63P7785
EAN: 4046356334914
MPN:
1755732
PT 1,5/ 2-PH-5,0 CLIP
Series: PT
1755732 Phoenix Contact PCB Terminal Blocks Image 1
1755732 Phoenix Contact PCB Terminal Blocks Image 2
1755732 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Available in 10 days: 3,403 pcs.
Leadtime: 1 Week **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8806 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1755732, Phoenix Contact

PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 400 V, contact surface: tin, type of contact: female connector, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: H1L Philipps recess with slotted Torx, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting: without.

Features

  • Low temperature rise, thanks to maximum contact force
  • High terminal block capacity thanks to rectangular terminal block space
  • Can be snapped into device housing thanks to CLIP geometry
Technical specifications
Anschluss Schraubanschluss
AWG-Leiterquerschnitt AWG 26-14
Breite 10 mm
Farbe grün
Höhe 12.3 mm
Leiterquerschnitt 0,2-1,5 mm²
Nennspannung 400 V
Nennstrom 10 A
Polzahl 2-polig
Rastermaß 5 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei