1755761 | Phoenix Contact

PCB terminal, 5 pole, pitch 5 mm, AWG 26-14, 10 A, screw connection, green, 1755761

Order No.: 63P7816
EAN: 4046356334945
MPN:
1755761
PT 1,5/ 5-PH-5,0 CLIP
Series: PT
1755761 Phoenix Contact PCB Terminal Blocks Image 1
1755761 Phoenix Contact PCB Terminal Blocks Image 2
1755761 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
2.1420 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
1.9754 €
50 pcs.
1.7969 €
100 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1755761, Phoenix Contact

PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 400 V, contact surface: tin, type of contact: female connector, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: H1L Philipps recess with slotted Torx, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting: without.

Features

  • Low temperature rise, thanks to maximum contact force
  • High terminal block capacity thanks to rectangular terminal block space
  • Can be snapped into device housing thanks to CLIP geometry
Technical specifications
Connection screw connection
AWG cross-section AWG 26-14
Width 25 mm
Colour green
Height 12.3 mm
Cable cross-section 0.2-1.5 mm²
Rated voltage 400 V
Rated current 10 A
Pin number 5 pole
Grid 5 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead