1755839 | Phoenix Contact

PCB terminal, 12 pole, pitch 5 mm, AWG 26-14, 10 A, screw connection, green, 1755839

Order No.: 63P7861
EAN: 4046356335317
MPN:
1755839
PT 1,5/12-PH-5,0 CLIP
Series: PT
1755839 Phoenix Contact PCB Terminal Blocks Image 1
1755839 Phoenix Contact PCB Terminal Blocks Image 2
1755839 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
3.8318 € *
Available: 0 pcs.
Available in 10 days: 71 pcs.
Leadtime: 2 Weeks **
Total Price:
3.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8318 €

PCB terminal, 1755839, Phoenix Contact

PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 400 V, contact surface: tin, type of contact: female connector, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: H1L Philipps recess with slotted Torx, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting: without.

Features

  • Low temperature rise, thanks to maximum contact force
  • High terminal block capacity thanks to rectangular terminal block space
  • Can be snapped into device housing thanks to CLIP geometry
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-14
Width 60 mm
Colour grün
Height 12.3 mm
Cable cross-section 0,2-1,5 mm²
Rated voltage 400 V
Rated current 10 A
Pin number 12-polig
Grid 5 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei