1760620 | Phoenix Contact

PCB terminal, 8 pole, pitch 5.08 mm, AWG 24-12, 17.5 A, spring-clamp connection, green, 1760620

Order No.: 64P0730
EAN: 4046356353960
MPN:
1760620
ZFKKDSA 2,5-5,08- 4
Series: ZFKKDSA
1760620 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
4.4625 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
10 pcs.
4.1055 €
50 pcs.
3.7366 €
100 pcs.
3.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1760620, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 8, number of rows: 2, number of positions per row: 4, pitch: 5.08 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Conductor connection on several levels enables higher contact density
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-12
Width 21.32 mm
Colour grün
Height 29 mm
Cable cross-section 0,2-4,0 mm²
Rated voltage 400 V
Rated current 17.5 A
Pin number 8-polig
Grid 5.08 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes