1770542 | Phoenix Contact
PCB terminal, 3 pole, pitch 15 mm, AWG 18-4, 76 A, spring-clamp connection, green, 1770542
Unit Price (€ / pc.)
10.4482 € *
Available: 0 pcs.
Leadtime: On Request **
PCB terminal, 1770542, Phoenix Contact
PCB terminal block, rated current: 76 A, rated voltage (III/2): 1000 V, rated cross section: 16 mm², grid dimension: 15 mm, number of poles: 3, connection type: push-lock spring connection, mounting: wave soldering, conductor/board connection direction: 0 °, color: green, pin layout: linear double pinning, pin length: 4.5 mm.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Fast and convenient testing due to integrated test option
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 18-4 | |
Width | 41.4 mm | |
Colour | green | |
Height | 29 mm | |
Cable cross-section | 0.75-16 mm² | |
Rated voltage | 1 kV | |
Rated current | 76 A | |
Pin number | 3 pole | |
Grid | 15 mm |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |