1770885 | Phoenix Contact

PCB terminal, 2 pole, pitch 2.5 mm, AWG 26-20, 6 A, spring-clamp connection, black, 1770885

Order No.: 65P1135
EAN: 4046356459464
MPN:
1770885
PTSM 0,5/ 2-2,5-H THR R24
Series: PTSM
1770885 Phoenix Contact PCB Terminal Blocks Image 1
1770885 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available in 5 Days: 29,150 pcs. - if ordered today
Total Price:
0.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.9877 €

PCB terminal, 1770885, Phoenix Contact

PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 2.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: black, pin layout: linear double pinning, solder pin: 2.1 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Designed for integration into the SMT soldering process
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 2.5 mm
Cable cross-section 0.14-0.5 mm²
AWG cross-section AWG 26-20
Rated current 6 A
Rated voltage 160 V
Width 5.5 mm
Height 7.1 mm
Connection spring-clamp connection
Assembly THT/THR
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes