1771529 | Phoenix Contact

PCB terminal, 2 pole, pitch 5 mm, AWG 24-12, 24 A, screw connection, green, 1771529

Order No.: 63P4655
EAN: 4017918036256
MPN:
1771529
MKDSFW 3/ 2
Series: MKDSFW
1771529 Phoenix Contact PCB Terminal Blocks Image 1
1771529 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.7608 € *
Available: 0 pcs.
Available in 10 days: 150 pcs.
Leadtime: 2 Weeks **
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
10 pcs.
2.5347 €
50 pcs.
2.2967 €
100 pcs.
2.0825 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1771529, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 90 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Stand-offs enable the PCB to be cleaned or sealed
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 24-12
Width 10 mm
Colour grün
Height 16.7 mm
Cable cross-section 0,2-4,0 mm²
Rated voltage 400 V
Rated current 24 A
Pin number 2-polig
Grid 5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes