1774137 | Phoenix Contact

PCB terminal, 3 pole, pitch 10.16 mm, AWG 20-6, 76 A, screw connection, green, 1774137

Order No.: 63P4822
EAN: 4046356481588
MPN:
1774137
MKDSP 10N/ 3-10,16
Series: MKSDP
1774137 Phoenix Contact PCB Terminal Blocks Image 1
1774137 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
5.4502 € *
Available: 0 pcs.
Available in 10 days: 4,334 pcs.
Leadtime: 1 Week **
Total Price:
5.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4502 €

PCB terminal, 1774137, Phoenix Contact

PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 10.16 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 5 mm, number of solder pins per potential: 2.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
  • Quick and convenient testing using integrated test option
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection screw connection
AWG cross-section AWG 20-6
Width 30.48 mm
Colour green
Height 34.3 mm
Cable cross-section 0.5-16 mm²
Rated voltage 1 kV
Rated current 76 A
Pin number 3 pole
Grid 10.16 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes