1777590 | Phoenix Contact

PCB terminal, 7 pole, pitch 6.35 mm, AWG 24-10, 41 A, screw connection, green, 1777590

Order No.: 63P4579
EAN: 4046356522472
MPN:
1777590
MKDS 5N HV/ 7-ZB-6,35
Series: MKDS
1777590 Phoenix Contact PCB Terminal Blocks Image 1
1777590 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.7719 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7719 €

PCB terminal, 1777590, Phoenix Contact

PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², number of potentials: 7, number of rows: 1, number of positions per row: 7, pitch: 6.35 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: Zigzag pinning W, solder pin: 5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
Technical specifications
Connection screw connection
AWG cross-section AWG 24-10
Width 44.45 mm
Colour green
Height 27 mm
Cable cross-section 0.2-6.0 mm²
Rated voltage 1 kV
Rated current 41 A
Pin number 7 pole
Grid 6.35 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes