1777626 | Phoenix Contact

PCB terminal, 10 pole, pitch 6.35 mm, AWG 24-10, 41 A, screw connection, green, 1777626

Order No.: 63P4583
EAN: 4046356522502
MPN:
1777626
MKDS 5N HV/10-ZB-6,35
Series: MKDS
1777626 Phoenix Contact PCB Terminal Blocks Image 1
1777626 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
6.8306 € *
Available: 0 pcs.
Available in 10 days: 4,179 pcs.
Leadtime: 1 Week **
Total Price:
6.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8306 €

PCB terminal, 1777626, Phoenix Contact

PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², number of potentials: 10, number of rows: 1, number of positions per row: 10, pitch: 6.35 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: Zigzag pinning W, solder pin: 5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
Technical specifications
Anschluss Schraubanschluss
AWG-Leiterquerschnitt AWG 24-10
Breite 63.5 mm
Farbe grün
Höhe 27 mm
Leiterquerschnitt 0,2-6,0 mm²
Nennspannung 1 kV
Nennstrom 41 A
Polzahl 10-polig
Rastermaß 6.35 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes