1777642 | Phoenix Contact
PCB terminal, 12 pole, pitch 6.35 mm, AWG 24-10, 41 A, screw connection, green, 1777642
Unit Price (€ / pc.)
8.1158 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
PCB terminal, 1777642, Phoenix Contact
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², number of potentials: 12, number of rows: 1, number of positions per row: 12, pitch: 6.35 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: Zigzag pinning W, solder pin: 5 mm, number of solder pins per potential: 1.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 24-10 | |
Width | 76.2 mm | |
Colour | grün | |
Height | 27 mm | |
Cable cross-section | 0,2-6,0 mm² | |
Rated voltage | 1 kV | |
Rated current | 41 A | |
Pin number | 12-polig | |
Grid | 6.35 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |