1780112 | Phoenix Contact

PCB terminal, 1 pole, pitch 5.08 mm, AWG 24-12, 6.3 A, screw connection, green, 1780112

Order No.: 63P1680
EAN: 4017918040734
MPN:
1780112
KDS 3-SI
Series: KDS
1780112 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
4.284 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
4.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.284 €

PCB terminal, 1780112, Phoenix Contact

PCB terminal block, nominal current: 6.3 A, rated voltage (III/2): 320 V, nominal cross section: 2.5 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Quick and convenient testing using integrated test option
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 24-12
Width 5.08 mm
Colour grün
Height 40.5 mm
Cable cross-section 0,2-4,0 mm²
Rated voltage 320 V
Rated current 6.3 A
Pin number 1-polig
Grid 5.08 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei