1780536 | Phoenix Contact

PCB terminal, 1 pole, pitch 7.5 mm, AWG 24-10, 41 A, screw connection, green, 1780536

Order No.: 63P1703
EAN: 4017918040925
MPN:
1780536
KDSP 4
Series: KDSP
1780536 Phoenix Contact PCB Terminal Blocks Image 1
1780536 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.8441 € *
Available: 50 pcs.
Available in 10 days: 300 pcs.
Leadtime: 1 Week **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.6180 €
50 pcs.
2.3800 €
100 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1780536, Phoenix Contact

PCB terminal block, nominal current: 41 A, rated voltage (III/2): 320 V, nominal cross section: 4 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 7.5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 2.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Potentials can be easily looped through with additional connection to the PCB
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection screw connection
AWG cross-section AWG 24-10
Width 7.5 mm
Colour green
Height 23 mm
Cable cross-section 0.2-6.0 mm²
Rated voltage 320 V
Rated current 41 A
Pin number 1 pole
Grid 7.5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes