1780905 | Phoenix Contact

PCB terminal, 2 pole, pitch 5 mm, AWG 26-16, 17.5 A, screw connection, green, 1780905

Order No.: 63P1701
EAN: 4017918040949
MPN:
1780905
KDSP 1,5/ 2
Series: KDSP
1780905 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
5.0099 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0099 €

PCB terminal, 1780905, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.7 mm, number of solder pins per potential: 2.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Quick and convenient testing using integrated test option
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-16
Width 10 mm
Colour grün
Height 17.5 mm
Cable cross-section 0,14-1,5 mm²
Rated voltage 400 V
Rated current 17.5 A
Pin number 2-polig
Grid 5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes