1789139 | Phoenix Contact

PCB terminal, 4 pole, pitch 2.54 mm, AWG 26-20, 6 A, spring-clamp connection, green, 1789139

Order No.: 62P7584
EAN: 4017918260606
MPN:
1789139
FFKDSA1/H-2,54- 4
Series: FFKDSA
1789139 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.6061 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.4038 €
50 pcs.
2.1896 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1789139, Phoenix Contact

PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 2.54 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 3.6 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Anschluss Federklemmanschluss
AWG-Leiterquerschnitt AWG 26-20
Breite 12.66 mm
Farbe grün
Höhe 16.2 mm
Leiterquerschnitt 0,14-0,5 mm²
Nennspannung 160 V
Nennstrom 6 A
Polzahl 4-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes