1790296 | Phoenix Contact

PCB terminal, 3 pole, pitch 5.08 mm, AWG 24-16, 12 A, spring-clamp connection, green, 1790296

Order No.: 63P4102
EAN: 4017918044220
MPN:
1790296
MFKDSP/ 3-5,08
Series: MFKDSP
1790296 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Available in 10 days: 3,150 pcs.
Leadtime: 2 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4875 €
50 pcs.
1.3447 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1790296, Phoenix Contact

PCB terminal block, nominal current: 12 A, rated voltage (III/2): 320 V, nominal cross section: 1 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 5.08 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 3.3 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Quick and convenient testing using integrated test option
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-16
Width 15.24 mm
Colour grün
Height 16.22 mm
Contact distance RM 5,08/10,16
Cable cross-section 0,2-1,5 mm²
Rated voltage 320 V
Rated current 12 A
Pin number 3-polig
Grid 5.08 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes